



| 2010212012 | |
|---|---|
| DigiKey Part Number | WM16697-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2010212012 | 
| Description | CONN HEADER R/A 12POS 1.27MM | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2010212012 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | 0.120" (3.05mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.213" (5.40mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Features | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | 125V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | Automotive, General Purpose, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,78000 Kč | 40,78 Kč | 
| 10 | 34,68400 Kč | 346,84 Kč | 
| 100 | 29,47380 Kč | 2 947,38 Kč | 
| 500 | 26,30794 Kč | 13 153,97 Kč | 
| 1 275 | 24,62664 Kč | 31 398,97 Kč | 
| 5 100 | 22,33361 Kč | 113 901,41 Kč | 
| Unit Price without VAT: | 40,78000 Kč | 
|---|---|
| Unit Price with VAT: | 49,34380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic