27 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Easy-On FFC/FPC Connectors, FD19 Series

2005280270

DigiKey Part Number
23-2005280270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2005280270
Description
CONN FFC FPC BOTTOM 27POS 1MM RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2005280270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
27
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,38533 Kč109 155,99 Kč
Manufacturers Standard Package
Unit Price without VAT:36,38533 Kč
Unit Price with VAT:44,02625 Kč

Other Suppliers on DigiKey

18 000In Stock
Ships from WEC