
0150390971 | |
|---|---|
DigiKey Part Number | 900-0150390971-ND |
Manufacturer | |
Manufacturer Product Number | 0150390971 |
Description | CABLE PREMO-FLEX JUMPER |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 27 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,53500 Kč | 575,35 Kč |
| 25 | 53,91440 Kč | 1 347,86 Kč |
| 50 | 51,34020 Kč | 2 567,01 Kč |
| 100 | 48,88750 Kč | 4 888,75 Kč |
| 250 | 45,82520 Kč | 11 456,30 Kč |
| 500 | 43,63846 Kč | 21 819,23 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |




