2004850630 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,95520 Kč
Datasheet
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Molex Product Spot-light Video - Easy-On One Touch FFC/FPC Connectors
Easy-On One-Touch FFC/FPC Connectors

2004850630

DigiKey Part Number
900-2004850630TR-ND - Tape & Reel (TR)
900-2004850630CT-ND - Cut Tape (CT)
900-2004850630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2004850630
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2004850630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.176" (4.46mm)
Locking Feature
Auto Lock, Push Button Release
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Natural
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1047,22500 Kč472,25 Kč
2544,27200 Kč1 106,80 Kč
5042,15140 Kč2 107,57 Kč
10040,13980 Kč4 013,98 Kč
25037,62504 Kč9 406,26 Kč
50035,82846 Kč17 914,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,84152 Kč44 762,28 Kč
3 00028,41836 Kč85 255,08 Kč
4 50027,61766 Kč124 279,47 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč