2004530006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 935
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 649
Unit Price: 11,72000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004530006

DigiKey Part Number
2004530006-ND
Manufacturer
Manufacturer Product Number
2004530006
Description
CONN RCPT HSG 6POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004530006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039014060Molex2 935WM19544-ND10,50000 KčParametric Equivalent
0469940612Molex10 649900-0469940612-ND11,72000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 11 706 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 2009,34214 Kč29 894,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,34214 Kč
Unit Price with VAT:11,30399 Kč

Other Suppliers on DigiKey

11 706In Stock
Ships from WEC