
0469940612 | |
|---|---|
DigiKey Part Number | 900-0469940612-ND |
Manufacturer | |
Manufacturer Product Number | 0469940612 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469940612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 Kč | 11,53 Kč |
| 10 | 9,71400 Kč | 97,14 Kč |
| 25 | 9,10880 Kč | 227,72 Kč |
| 50 | 8,67040 Kč | 433,52 Kč |
| 100 | 8,25660 Kč | 825,66 Kč |
| 250 | 7,73844 Kč | 1 934,61 Kč |
| 500 | 7,36840 Kč | 3 684,20 Kč |
| 1 000 | 7,01652 Kč | 7 016,52 Kč |
| 2 500 | 6,57703 Kč | 16 442,58 Kč |
| Unit Price without VAT: | 11,53000 Kč |
|---|---|
| Unit Price with VAT: | 13,95130 Kč |




