




2002772204 | |
|---|---|
DigiKey Part Number | WM26692-ND |
Manufacturer | |
Manufacturer Product Number | 2002772204 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002772204 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002771204 | Molex | 1 382 | WM26678-ND | 8,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 Kč | 9,07 Kč |
| 10 | 7,78600 Kč | 77,86 Kč |
| 25 | 7,28720 Kč | 182,18 Kč |
| 50 | 6,93940 Kč | 346,97 Kč |
| 100 | 6,60870 Kč | 660,87 Kč |
| 250 | 6,19332 Kč | 1 548,33 Kč |
| 500 | 5,89738 Kč | 2 948,69 Kč |
| 1 000 | 5,61560 Kč | 5 615,60 Kč |
| 2 500 | 5,26375 Kč | 13 159,38 Kč |
| Unit Price without VAT: | 9,07000 Kč |
|---|---|
| Unit Price with VAT: | 10,97470 Kč |











