Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

2002183100

DigiKey Part Number
WM17557-ND
Manufacturer
Manufacturer Product Number
2002183100
Description
FERRULE HAND TOOL FOR 8-4AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
4-8 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 195,38000 Kč7 195,38 Kč
56 669,63600 Kč33 348,18 Kč
106 455,49900 Kč64 554,99 Kč
256 183,13000 Kč154 578,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 195,38000 Kč
Unit Price with VAT:8 706,40980 Kč