2000960101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 122 461
Unit Price: 2,10000 Kč
Datasheet
Socket Contact Tin 22 ~ 24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000960101

DigiKey Part Number
2000960101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2000960101
Description
CONN SOCKET 22-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22 ~ 24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 ~ 24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2000963101Molex122 461900-2000963101CT-ND2,10000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes