



1736934632 | |
|---|---|
DigiKey Part Number | WM16103TR-ND - Tape & Reel (TR) WM16103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1736934632 |
Description | CONTACT SOCKET PWR 10-12AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1736934632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 55 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,88200 Kč | 188,82 Kč |
| 25 | 17,69040 Kč | 442,26 Kč |
| 50 | 16,84420 Kč | 842,21 Kč |
| 100 | 16,03800 Kč | 1 603,80 Kč |
| 250 | 15,03308 Kč | 3 758,27 Kč |
| 500 | 14,31442 Kč | 7 157,21 Kč |
| 1 000 | 13,63114 Kč | 13 631,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,49999 Kč | 28 749,98 Kč |
| 5 000 | 10,95138 Kč | 54 756,90 Kč |
| 7 500 | 10,64272 Kč | 79 820,40 Kč |
| 12 500 | 10,26634 Kč | 128 329,25 Kč |
| 17 500 | 10,02580 Kč | 175 451,50 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |









