
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 3 (Power) | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,67000 Kč | 534,67 Kč |
| 10 | 454,34300 Kč | 4 543,43 Kč |
| 25 | 425,90040 Kč | 10 647,51 Kč |
| 50 | 405,58300 Kč | 20 279,15 Kč |
| 100 | 386,23380 Kč | 38 623,38 Kč |
| 250 | 362,08020 Kč | 90 520,05 Kč |
| 500 | 344,82174 Kč | 172 410,87 Kč |
| Unit Price without VAT: | 534,67000 Kč |
|---|---|
| Unit Price with VAT: | 646,95070 Kč |



