1731140983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140983

DigiKey Part Number
900-1731140983-ND
Manufacturer
Manufacturer Product Number
1731140983
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 (Power) Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
3 (Power)
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,56000 Kč540,56 Kč
10459,43700 Kč4 594,37 Kč
25430,66600 Kč10 766,65 Kč
50410,11720 Kč20 505,86 Kč
100390,55540 Kč39 055,54 Kč
250366,12688 Kč91 531,72 Kč
500348,67684 Kč174 338,42 Kč
Manufacturers Standard Package
Unit Price without VAT:540,56000 Kč
Unit Price with VAT:654,07760 Kč