1731140960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140960

DigiKey Part Number
900-1731140960-ND
Manufacturer
Manufacturer Product Number
1731140960
Description
FCT CONNECTOR HOOD KIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,42000 Kč413,42 Kč
10351,33000 Kč3 513,30 Kč
25329,33400 Kč8 233,35 Kč
50313,61300 Kč15 680,65 Kč
100298,65350 Kč29 865,35 Kč
250279,97136 Kč69 992,84 Kč
500266,62598 Kč133 312,99 Kč
Manufacturers Standard Package
Unit Price without VAT:413,42000 Kč
Unit Price with VAT:500,23820 Kč