
1731140237 | |
---|---|
DigiKey Part Number | 900-1731140237-ND |
Manufacturer | |
Manufacturer Product Number | 1731140237 |
Description | CONN D-SUB PLUG 8POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,67000 Kč | 109,67 Kč |
10 | 93,13500 Kč | 931,35 Kč |
25 | 87,30120 Kč | 2 182,53 Kč |
50 | 83,13160 Kč | 4 156,58 Kč |
100 | 79,16110 Kč | 7 916,11 Kč |
250 | 74,20512 Kč | 18 551,28 Kč |
500 | 70,66494 Kč | 35 332,47 Kč |
1 000 | 67,29498 Kč | 67 294,98 Kč |
2 500 | 63,08696 Kč | 157 717,40 Kč |
Unit Price without VAT: | 109,67000 Kč |
---|---|
Unit Price with VAT: | 132,70070 Kč |