1731070391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070391

DigiKey Part Number
900-1731070391-ND
Manufacturer
Manufacturer Product Number
1731070391
Description
CONN D-SUB RCPT 8POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 (Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Coax or Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,30000 Kč183,30 Kč
10155,74600 Kč1 557,46 Kč
25145,97680 Kč3 649,42 Kč
50139,01100 Kč6 950,55 Kč
100132,37260 Kč13 237,26 Kč
250124,08932 Kč31 022,33 Kč
500118,17026 Kč59 085,13 Kč
1 000112,53574 Kč112 535,74 Kč
Manufacturers Standard Package
Unit Price without VAT:183,30000 Kč
Unit Price with VAT:221,79300 Kč