
1731130237 | |
|---|---|
DigiKey Part Number | 23-1731130237-ND |
Manufacturer | |
Manufacturer Product Number | 1731130237 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130237 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,96000 Kč | 271,96 Kč |
| 10 | 231,18300 Kč | 2 311,83 Kč |
| 25 | 216,69680 Kč | 5 417,42 Kč |
| 50 | 206,35260 Kč | 10 317,63 Kč |
| 100 | 196,50470 Kč | 19 650,47 Kč |
| 250 | 184,20912 Kč | 46 052,28 Kč |
| 500 | 175,42604 Kč | 87 713,02 Kč |
| 1 000 | 167,06403 Kč | 167 064,03 Kč |
| Unit Price without VAT: | 271,96000 Kč |
|---|---|
| Unit Price with VAT: | 329,07160 Kč |






