
A-HDF 62 PP/Z-UNC2 | |
|---|---|
DigiKey Part Number | 123-A-HDF62PP/Z-UNC2-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 62 PP/Z-UNC2 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 10 | 93,45300 Kč | 934,53 Kč |
| 40 | 84,74100 Kč | 3 389,64 Kč |
| 80 | 80,69250 Kč | 6 455,40 Kč |
| 120 | 78,41667 Kč | 9 410,00 Kč |
| 280 | 73,86646 Kč | 20 682,61 Kč |
| 520 | 70,71098 Kč | 36 769,71 Kč |
| 1 000 | 67,52510 Kč | 67 525,10 Kč |
| 2 520 | 63,26648 Kč | 159 431,53 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |





