
1731130155 | |
---|---|
DigiKey Part Number | 1731130155-ND |
Manufacturer | |
Manufacturer Product Number | 1731130155 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | 1731130155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.314" (7.98mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 907,15000 Kč | 907,15 Kč |
10 | 771,08500 Kč | 7 710,85 Kč |
25 | 722,82600 Kč | 18 070,65 Kč |
50 | 688,34820 Kč | 34 417,41 Kč |
100 | 655,52630 Kč | 65 552,63 Kč |
300 | 610,88350 Kč | 183 265,05 Kč |
Unit Price without VAT: | 907,15000 Kč |
---|---|
Unit Price with VAT: | 1 097,65150 Kč |