
1731130107 | |
|---|---|
DigiKey Part Number | 900-1731130107-ND |
Manufacturer | |
Manufacturer Product Number | 1731130107 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.450" (11.43mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,20000 Kč | 429,20 Kč |
| 10 | 364,77700 Kč | 3 647,77 Kč |
| 25 | 341,94000 Kč | 8 548,50 Kč |
| 50 | 325,62020 Kč | 16 281,01 Kč |
| 100 | 310,08590 Kč | 31 008,59 Kč |
| 250 | 290,68960 Kč | 72 672,40 Kč |
| 500 | 276,83302 Kč | 138 416,51 Kč |
| Unit Price without VAT: | 429,20000 Kč |
|---|---|
| Unit Price with VAT: | 519,33200 Kč |







