
1731130153 | |
|---|---|
DigiKey Part Number | 1731130153-ND |
Manufacturer | |
Manufacturer Product Number | 1731130153 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.314" (7.98mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 1000V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 10 | 480,20300 Kč | 4 802,03 Kč |
| 25 | 450,12160 Kč | 11 253,04 Kč |
| 50 | 428,64900 Kč | 21 432,45 Kč |
| 100 | 408,20320 Kč | 40 820,32 Kč |
| 300 | 377,78833 Kč | 113 336,50 Kč |
| 500 | 364,43582 Kč | 182 217,91 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |








