
1731130068 | |
|---|---|
DigiKey Part Number | 1731130068-ND |
Manufacturer | |
Manufacturer Product Number | 1731130068 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 Kč | 104,98 Kč |
| 10 | 89,23600 Kč | 892,36 Kč |
| 25 | 83,63680 Kč | 2 090,92 Kč |
| 50 | 79,63720 Kč | 3 981,86 Kč |
| 100 | 75,83580 Kč | 7 583,58 Kč |
| 250 | 71,08944 Kč | 17 772,36 Kč |
| 500 | 68,97854 Kč | 34 489,27 Kč |
| Unit Price without VAT: | 104,98000 Kč |
|---|---|
| Unit Price with VAT: | 127,02580 Kč |



