15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130141

DigiKey Part Number
900-1731130141-ND
Manufacturer
Manufacturer Product Number
1731130141
Description
CONN D-SUB HD PLUG 15P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731130141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Ingress Protection
IP20
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
1000V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,32000 Kč351,32 Kč
10298,57300 Kč2 985,73 Kč
25279,86720 Kč6 996,68 Kč
50266,51000 Kč13 325,50 Kč
100253,79340 Kč25 379,34 Kč
250237,91776 Kč59 479,44 Kč
500226,57544 Kč113 287,72 Kč
Manufacturers Standard Package
Unit Price without VAT:351,32000 Kč
Unit Price with VAT:425,09720 Kč