
1731130065 | |
|---|---|
DigiKey Part Number | 900-1731130065-ND |
Manufacturer | |
Manufacturer Product Number | 1731130065 |
Description | CONN D-SUB HD RCPT 62P SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22 AWG |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,76500 Kč | 1 187,65 Kč |
| 40 | 107,68300 Kč | 4 307,32 Kč |
| 80 | 102,54113 Kč | 8 203,29 Kč |
| 120 | 99,64775 Kč | 11 957,73 Kč |
| 280 | 93,86632 Kč | 26 282,57 Kč |
| 520 | 89,85690 Kč | 46 725,59 Kč |
| 1 000 | 85,80896 Kč | 85 808,96 Kč |
| 2 520 | 80,39851 Kč | 202 604,25 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |



