
MS27484T18F35S | |
|---|---|
DigiKey Part Number | 1178-MS27484T18F35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27484T18F35S |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Ground |
Qualification MIL-DTL-38999 Series II | Shielding |
Shell Size - Insert 18-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 895,20000 Kč | 2 895,20 Kč |
| 10 | 2 461,13400 Kč | 24 611,34 Kč |
| 25 | 2 307,21000 Kč | 57 680,25 Kč |
| 50 | 2 197,23080 Kč | 109 861,54 Kč |
| Unit Price without VAT: | 2 895,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 503,19200 Kč |



