1731121112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121112

DigiKey Part Number
900-1731121112-ND
Manufacturer
Manufacturer Product Number
1731121112
Description
FCT SCREW 4-40/4-40 9.55 TIN PLA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Locking Hook
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Post
For Use With/Related Products
D-Sub Locking Hook
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1018,69200 Kč186,92 Kč
2517,51360 Kč437,84 Kč
5016,67160 Kč833,58 Kč
10015,87590 Kč1 587,59 Kč
25014,88068 Kč3 720,17 Kč
50014,17002 Kč7 085,01 Kč
1 00013,49326 Kč13 493,26 Kč
3 00012,48700 Kč37 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč