Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120614

DigiKey Part Number
900-1731120614-ND
Manufacturer
Manufacturer Product Number
1731120614
Description
FCT THMB SCREW M3 27.3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Backshell
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,94800 Kč119,48 Kč
2511,18760 Kč279,69 Kč
5010,65440 Kč532,72 Kč
10010,14620 Kč1 014,62 Kč
3009,38750 Kč2 816,25 Kč
5009,05518 Kč4 527,59 Kč
1 0008,62241 Kč8 622,41 Kč
2 5008,08247 Kč20 206,18 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč