
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 Kč | 31,94 Kč |
| 10 | 27,19500 Kč | 271,95 Kč |
| 25 | 25,49000 Kč | 637,25 Kč |
| 50 | 24,26900 Kč | 1 213,45 Kč |
| 100 | 23,10680 Kč | 2 310,68 Kč |
| 300 | 21,38270 Kč | 6 414,81 Kč |
| 500 | 20,62550 Kč | 10 312,75 Kč |
| 1 000 | 19,64090 Kč | 19 640,90 Kč |
| 2 500 | 18,41176 Kč | 46 029,40 Kč |
| Unit Price without VAT: | 31,94000 Kč |
|---|---|
| Unit Price with VAT: | 38,64740 Kč |




