
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.472" (12.00mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,55041 Kč | 30 550,41 Kč |
| Unit Price without VAT: | 30,55041 Kč |
|---|---|
| Unit Price with VAT: | 36,96600 Kč |









