
Category | Contact Form Stamped |
Manufacturer Molex | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 4.0µin (0.10µm) |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,13812 Kč | 1 534,53 Kč |
| 500 | 5,84500 Kč | 2 922,50 Kč |
| 1 000 | 5,56573 Kč | 5 565,73 Kč |
| 2 500 | 5,21691 Kč | 13 042,28 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









