D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120328

DigiKey Part Number
900-1731120328-ND
Manufacturer
Manufacturer Product Number
1731120328
Description
FCT TERM HPWR CRP RCPT 10 AMP 16
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120328 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-20 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,97000 Kč27,97 Kč
1023,73600 Kč237,36 Kč
2522,23960 Kč555,99 Kč
5021,17360 Kč1 058,68 Kč
10020,16250 Kč2 016,25 Kč
25018,89972 Kč4 724,93 Kč
50017,99676 Kč8 998,38 Kč
1 00017,13764 Kč17 137,64 Kč
2 50016,06513 Kč40 162,82 Kč
Manufacturers Standard Package
Unit Price without VAT:27,97000 Kč
Unit Price with VAT:33,84370 Kč