Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120304

DigiKey Part Number
900-1731120304-ND
Manufacturer
Manufacturer Product Number
1731120304
Description
FCT THMB SCREW M3 53.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Backshell
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,45000 Kč334,50 Kč
2531,34600 Kč783,65 Kč
5029,84660 Kč1 492,33 Kč
10028,42290 Kč2 842,29 Kč
30026,30070 Kč7 890,21 Kč
50025,36936 Kč12 684,68 Kč
1 00024,15841 Kč24 158,41 Kč
2 50022,64660 Kč56 616,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč