
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 1.831" (46.50mm) | |
Thread Size | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 20 | 60,63150 Kč | 1 212,63 Kč |
| 40 | 57,73925 Kč | 2 309,57 Kč |
| 60 | 56,10667 Kč | 3 366,40 Kč |
| 100 | 54,12020 Kč | 5 412,02 Kč |
| 260 | 50,59065 Kč | 13 153,57 Kč |
| 500 | 48,30968 Kč | 24 154,84 Kč |
| 1 000 | 46,00515 Kč | 46 005,15 Kč |
| 2 500 | 43,12746 Kč | 107 818,65 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |




