1731120293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120293

DigiKey Part Number
900-1731120293-ND
Manufacturer
Manufacturer Product Number
1731120293
Description
FCT TERM HPWR SDR RCPT 30 AMP 10
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,82000 Kč95,82 Kč
1081,48700 Kč814,87 Kč
2576,38760 Kč1 909,69 Kč
5072,73420 Kč3 636,71 Kč
10069,26180 Kč6 926,18 Kč
30064,09530 Kč19 228,59 Kč
50061,82678 Kč30 913,39 Kč
1 00058,87766 Kč58 877,66 Kč
2 50055,19542 Kč137 988,55 Kč
Manufacturers Standard Package
Unit Price without VAT:95,82000 Kč
Unit Price with VAT:115,94220 Kč