
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,36400 Kč | 284,10 Kč |
| 50 | 10,82240 Kč | 541,12 Kč |
| 100 | 10,30580 Kč | 1 030,58 Kč |
| 300 | 9,53590 Kč | 2 860,77 Kč |
| 500 | 9,19796 Kč | 4 598,98 Kč |
| 1 000 | 8,75869 Kč | 8 758,69 Kč |
| 2 500 | 8,21014 Kč | 20 525,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




