
1731120333 | |
|---|---|
DigiKey Part Number | WM26414-ND |
Manufacturer | |
Manufacturer Product Number | 1731120333 |
Description | FCT SCREW 4-40 UNC 17.5 NI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120333 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Length - Threaded Portion Below Head 0.177" (4.50mm) |
Series | Length - Below Head 0.610" (15.50mm) |
Packaging Bulk | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Board Lock Screw (Slotted) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 5,02060 Kč | 502,06 Kč |
| 300 | 4,64407 Kč | 1 393,22 Kč |
| 500 | 4,47972 Kč | 2 239,86 Kč |
| 1 000 | 4,26553 Kč | 4 265,53 Kč |
| 2 500 | 3,99836 Kč | 9 995,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



