
1731120172 | |
|---|---|
DigiKey Part Number | 1731120172-ND |
Manufacturer | |
Manufacturer Product Number | 1731120172 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold RG-174, 188, 316 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188, 316 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 203,65560 Kč | 40 731,12 Kč |
| Unit Price without VAT: | 203,65560 Kč |
|---|---|
| Unit Price with VAT: | 246,42328 Kč |

















