D-Sub Contact Male Pin Gold Solder, PCB Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120156

DigiKey Part Number
WM12710-ND
Manufacturer
Manufacturer Product Number
1731120156
Description
CONN D-SUB PIN PCB GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder, PCB Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120156 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder, PCB
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.94µin (0.10µm)
Part Status
Active
Termination Finish
Tin
Type
Power
Termination Finish Thickness
200.0µin (5.08µm)
Contact Type
Male Pin
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,88500 Kč278,85 Kč
2526,13840 Kč653,46 Kč
5024,88260 Kč1 244,13 Kč
10023,69410 Kč2 369,41 Kč
30021,92610 Kč6 577,83 Kč
50021,14960 Kč10 574,80 Kč
1 00020,14002 Kč20 140,02 Kč
2 50018,87938 Kč47 198,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč