1731120075 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 31 412,59000 Kč
Datasheet
Hand Crimper Tool D-Sub Coaxial Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool D-Sub Coaxial Contacts
SL0902A600SM

1731120075

DigiKey Part Number
WM12695-ND
Manufacturer
Manufacturer Product Number
1731120075
Description
TOOL HAND CRIMPR DSUB COAX FRONT
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Coaxial Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
D-Sub Coaxial Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable