1731120074 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 23 195,44000 Kč
Datasheet
Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool D-Sub Contacts
SL0902A600SM

1731120074

DigiKey Part Number
WM12694-ND
Manufacturer
Manufacturer Product Number
1731120074
Description
TOOL HAND CRIMPER DSUB CONTACTS
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Positioner
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes