
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.0µin (0.10µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 Kč | 3,60 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,91000 Kč | 72,75 Kč |
| 50 | 2,76980 Kč | 138,49 Kč |
| 100 | 2,63710 Kč | 263,71 Kč |
| 250 | 2,47120 Kč | 617,80 Kč |
| 500 | 2,35296 Kč | 1 176,48 Kč |
| 1 000 | 2,24044 Kč | 2 240,44 Kč |
| 2 500 | 2,09994 Kč | 5 249,85 Kč |
| Unit Price without VAT: | 3,60000 Kč |
|---|---|
| Unit Price with VAT: | 4,35600 Kč |




