
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 92,91600 Kč | 929,16 Kč |
| 25 | 87,08280 Kč | 2 177,07 Kč |
| 50 | 82,92120 Kč | 4 146,06 Kč |
| 100 | 78,96300 Kč | 7 896,30 Kč |
| 300 | 73,07373 Kč | 21 922,12 Kč |
| 500 | 70,48734 Kč | 35 243,67 Kč |
| 1 000 | 67,12557 Kč | 67 125,57 Kč |
| 2 500 | 62,92815 Kč | 157 320,38 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



