1731110090 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 9
Unit Price: 4 210,31000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1 823
Unit Price: 465,95000 Kč
Datasheet
50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Silver 180° Shielded
1731110090
1731110090

1731110090

DigiKey Part Number
WM21990-ND
Manufacturer
Manufacturer Product Number
1731110090
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
50
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Compatible Shell Size
D
Color
Silver
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D50000GVL0Amphenol Positronic94306-D50000GVL0-ND4 210,31000 KčParametric Equivalent
DDBSS170ITT Cannon, LLC1 8231003-DDBSS170-ND465,95000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
10210,46300 Kč2 104,63 Kč
25197,27200 Kč4 931,80 Kč
50187,85660 Kč9 392,83 Kč
100178,89040 Kč17 889,04 Kč
250167,69592 Kč41 923,98 Kč
500159,69944 Kč79 849,72 Kč
1 000152,08536 Kč152 085,36 Kč
Manufacturers Standard Package
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC