
D50000GVL0 | |
|---|---|
DigiKey Part Number | 4306-D50000GVL0-ND |
Manufacturer | |
Manufacturer Product Number | D50000GVL0 |
Description | D-SUB HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 048,41000 Kč | 4 048,41 Kč |
| 10 | 3 441,59300 Kč | 34 415,93 Kč |
| 25 | 3 226,41000 Kč | 80 660,25 Kč |
| 50 | 3 134,21180 Kč | 156 710,59 Kč |
| Unit Price without VAT: | 4 048,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 898,57610 Kč |


