


CBD24W7F20000 | |
|---|---|
DigiKey Part Number | 4306-CBD24W7F20000-ND |
Manufacturer | |
Manufacturer Product Number | CBD24W7F20000 |
Description | CONN D-SUB RCPT 24POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 24W7 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,05000 Kč | 1 133,05 Kč |
| 10 | 963,07300 Kč | 9 630,73 Kč |
| 25 | 902,80480 Kč | 22 570,12 Kč |
| 50 | 859,75060 Kč | 42 987,53 Kč |
| 100 | 818,76030 Kč | 81 876,03 Kč |
| 250 | 767,57432 Kč | 191 893,58 Kč |
| Unit Price without VAT: | 1 133,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,99050 Kč |



