
1731100050 | |
|---|---|
DigiKey Part Number | WM12619-ND |
Manufacturer | |
Manufacturer Product Number | 1731100050 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,89000 Kč | 670,89 Kč |
| 10 | 570,28500 Kč | 5 702,85 Kč |
| 25 | 534,57560 Kč | 13 364,39 Kč |
| 50 | 509,06720 Kč | 25 453,36 Kč |
| 100 | 484,79130 Kč | 48 479,13 Kč |
| 250 | 454,47568 Kč | 113 618,92 Kč |
| Unit Price without VAT: | 670,89000 Kč |
|---|---|
| Unit Price with VAT: | 811,77690 Kč |


















