
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,39000 Kč | 641,39 Kč |
| 10 | 545,11100 Kč | 5 451,11 Kč |
| 25 | 510,98440 Kč | 12 774,61 Kč |
| 50 | 486,60020 Kč | 24 330,01 Kč |
| 100 | 463,39050 Kč | 46 339,05 Kč |
| 250 | 434,41476 Kč | 108 603,69 Kč |
| 500 | 417,62948 Kč | 208 814,74 Kč |
| Unit Price without VAT: | 641,39000 Kč |
|---|---|
| Unit Price with VAT: | 776,08190 Kč |




