


| HDF-S15-103L011 | |
|---|---|
| DigiKey Part Number | 37-HDF-S15-103L011-ND | 
| Manufacturer | |
| Manufacturer Product Number | HDF-S15-103L011 | 
| Description | CONN D-SUB HD PLUG 15POS PNL MNT | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 3 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) High Density | |
| Contact Type | Signal | |
| Flange Feature | Mating Side, Female Screwlock (4-40) | |
| Termination | Solder Cup | |
| Shell Material, Finish | Steel, Nickel Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 3A | |
| Backset Spacing | - | |
| Features | Grounding Indents | |
| Voltage Rating | - | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge | - | |
| Contact Material | Brass | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 297,11000 Kč | 297,11 Kč | 
| 10 | 252,56400 Kč | 2 525,64 Kč | 
| 25 | 236,74720 Kč | 5 918,68 Kč | 
| 63 | 221,79857 Kč | 13 973,31 Kč | 
| 126 | 211,21389 Kč | 26 612,95 Kč | 
| 252 | 201,14202 Kč | 50 687,79 Kč | 
| 504 | 191,55060 Kč | 96 541,50 Kč | 
| 1 008 | 182,42073 Kč | 183 880,10 Kč | 
| Unit Price without VAT: | 297,11000 Kč | 
|---|---|
| Unit Price with VAT: | 359,50310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic