1731100021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 427,32760 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 796,58260 Kč
Datasheet
1731100021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100021

DigiKey Part Number
900-1731100021-ND
Manufacturer
Manufacturer Product Number
1731100021
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,37000 Kč436,37 Kč
10370,92200 Kč3 709,22 Kč
25347,70400 Kč8 692,60 Kč
50331,10800 Kč16 555,40 Kč
100315,31220 Kč31 531,22 Kč
250295,59000 Kč73 897,50 Kč
500281,50080 Kč140 750,40 Kč
Manufacturers Standard Package
Unit Price without VAT:436,37000 Kč
Unit Price with VAT:528,00770 Kč