
12.81.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-12.81.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 12.81.8.230.0000 |
Description | RELAY TIME DELAY 16A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) Fixed, 30 Min Delay 16A @ 250VAC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 30 Min | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 110 ~ 230VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 477,33200 Kč | 12 386,66 Kč |
| Unit Price without VAT: | 2 477,33200 Kč |
|---|---|
| Unit Price with VAT: | 2 997,57172 Kč |









