
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Gray |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 130°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 10 | 211,80700 Kč | 2 118,07 Kč |
| 25 | 198,53200 Kč | 4 963,30 Kč |
| 50 | 189,05760 Kč | 9 452,88 Kč |
| 100 | 180,03270 Kč | 18 003,27 Kč |
| 250 | 168,76848 Kč | 42 192,12 Kč |
| 500 | 160,71996 Kč | 80 359,98 Kč |
| 1 000 | 153,05799 Kč | 153 057,99 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |






